The Bivar 910-095 standoff is a nylon component with a female gender and a 0.091inch inside diameter. It has an outside diameter of 0.25inch and a length of 0.095inch. The standoff is unthreaded and available in a packaging quantity of 1000 in bulk packaging.
Sign in to ask questions about the Bivar 910-095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 910-095 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.095inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 910-095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.