This female nylon standoff has a diameter of 0.25inch, an inside diameter of 0.125inch, and a length of 0.03inch. It is made of nylon and is lead free. The standoff is packaged in bulk quantities of 1000 pieces and is part of the 900 series. It is available in white and natural colors.
Sign in to ask questions about the Bivar 911-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 911-030 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.03inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.