
This 125inch nylon standoff features a female gender and is made from lead-free material. It has an outside diameter of 0.25inch and an inside diameter of 0.125inch. The standoff is available in a pack of 1000 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |