This female standoff features a 0.125inch inside diameter and 0.25inch outside diameter, constructed from nylon material. It is available in packs of 1000 and ships in bulk packaging. The standoff is part of the 900 series from Bivar.
Bivar 911-070 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.07inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.