
This 125inch nylon female standoff features a white and natural color, is lead free, and comes in a package quantity of 1000. The standoff has an inside diameter of 0.125inch and an outside diameter of 0.25inch. It is unthreaded and made of nylon material.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.075inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |