This standoff features a 0.125inch inside diameter and 0.25inch outside diameter, with a length of 0.09inch. It is made from lead-free nylon material and is available in a package quantity of 1000. The standoff is packaged in bulk and is part of the 900 series from Bivar.
Bivar 911-090 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.