This nylon standoff has a diameter of 0.125inch and a length of 0.1inch. It is made of lead-free material and is available in a package quantity of 1000. The standoff is unthreaded and has an outside diameter of 0.25inch. It is suitable for use in a variety of applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | White, Natural |
| Diameter | 0.125inch |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |