This female standoff features a 0.125inch inside diameter and 0.25inch outside diameter, constructed from nylon material. It is available in a package quantity of 1000 and comes in bulk packaging. The standoff is part of the 900 series and has an unthreaded design.
Bivar 911-110 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.11inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.