
This 125inch nylon standoff features a female gender and is available in a pack of 1000. It has an outside diameter of 0.25inch and an inside diameter of 0.125inch. The standoff is made of nylon and has a length of 0.551inch. It is packaged in bulk and is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.551inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
