This 125inch nylon standoff features a female gender, 0.25inch outside diameter, and 0.15inch length. It is available in a bulk packaging quantity of 1000 pieces. The standoff is made of nylon material and has an inside diameter of 0.125inch. It is unthreaded and part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.15inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |