This female standoff is made of nylon and has an inside diameter of 0.125inch and an outside diameter of 0.25inch. It measures 0.63inch in length and is unthreaded. The part is RoHS compliant and belongs to the 900 series from Bivar.
Bivar 911-16MM technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.63inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| RoHS Compliant | Yes |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-16MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.