
This 125 nylon standoff features a female-female gender configuration and a length of 0.175inch. It is available in a white and natural color and is packaged in bulk quantities of 100. The standoff is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Length | 0.175inch |
| Material | Nylon |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |