This nylon standoff features a female gender and unthreaded design, with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It is available in white and natural colors, packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar.
Bivar 911-180 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.18inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.