
This 125inch nylon female standoff is made from lead-free material and features a white and natural color. It has an inside diameter of 0.125inch and an outside diameter of 0.25inch. The standoff is unthreaded and available in a package quantity of 1000. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 911-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
