
The 911-230 nylon standoff from Bivar features a 0.25inch diameter and 0.125inch inside diameter, with a length of 0.23inch. It is made from lead-free nylon material and is available in a bulk packaging quantity of 1000. The standoff is part of the 900 series and has an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.23inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
