
This nylon standoff features a female gender with a 0.125inch inside diameter and a 0.25inch outside diameter. It measures 0.24inch in length and is available in a pack of 1000. The standoff is unthreaded and made of nylon material, suitable for general use.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.24inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
