This female standoff is made of nylon with an inside diameter of 3.2mm and an outside diameter of 6.4mm. It is available in packs of 1000 and is packaged in bulk. The standoff is unthreaded and part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 3.2mm |
| Length | 6.4mm |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
