
Bivar's 911-350 is a female standoff with a nylon material, 0.125inch inside diameter, 0.25inch outside diameter, and 0.35inch length. It is available in a package quantity of 1000 and packaged in bulk. The standoff is part of the 900 series and has an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.35inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
