
Bivar's 911-370 standoff features a nylon material construction with a white and natural color finish. The standoff has a female gender and an unthreaded design. It measures 0.37inch in length and has an outside diameter of 0.25inch with an inside diameter of 0.125inch. The standoff is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.37inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
