This 125mm nylon standoff features female connectors and is made of nylon material. It has an inside diameter of 0.125inch and an outside diameter of 0.25inch. The standoff is unthreaded and available in a package quantity of 1000, with bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.375inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |