This nylon standoff features a female-female connection, an inside diameter of 0.125inch, and an outside diameter of 0.25inch. It measures 0.39inch in length and is made of nylon. The standoff is available in a bulk packaging quantity of 1000 pieces and is part of the 900 series. It is unthreaded and has a white and natural color.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.39inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |