
The 911-405 standoff is a female standoff with a 0.125inch inside diameter and 0.25inch outside diameter, made from nylon. It has a length of 0.405inch and is available in packs of 1000. The standoff is unthreaded and features a white and natural color. It is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.405inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |