This nylon standoff features a 0.25inch outside diameter and 0.125inch inside diameter, with a length of 0.45inch. It is available in a package quantity of 1000 and comes in a bulk packaging. The standoff is made of nylon material and has a white/natural color. It is designed for use in applications where a female-female connection is required.
Bivar 911-450 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.45inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.