This female standoff features a nylon construction with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It measures 0.5inch in length and has an unthreaded design. The standoff is made from nylon material and is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 911-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.5inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.