
This 125inch female standoff is made from white and natural nylon material. It has an outside diameter of 0.25inch and an inside diameter of 0.125inch. The standoff is unthreaded and available in a package quantity of 1000. It is suitable for use in various applications due to its general purpose design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.525inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |