The 125 Nylon Standoff is a female standoff with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It has a length of 0.54inch and is made of nylon. The standoff is packaged in bulk with 1000 pieces per pack. It is available in white and natural colors and has an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.54inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |