This female standoff has a 0.25inch outside diameter and 0.125inch inside diameter, with a length of 0.545inch. It is made of nylon and is available in a package quantity of 1000. The standoff is packaged in bulk and is part of the 900 series. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.545inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |