
The 911-670 nylon standoff features a 0.25inch outside diameter and 0.125inch inside diameter, with a length of 0.67inch. It is available in a white or natural color and is packaged in bulk quantities of 1000. The standoff is made of nylon material and has an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.67inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
