Bivar's 911-700 is a female standoff with a 0.125inch inside diameter and 0.25inch outside diameter, made from nylon material. It has a length of 0.7inch and is unthreaded. This standoff is part of the 900 series and features a natural color. It is suitable for use in various applications where a standoff is required.
Sign in to ask questions about the Bivar 911-700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 911-700 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.7inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.