The 125inch nylon standoff is a female, unthreaded component with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It is made of nylon and available in a 1000-pack quantity. The standoff is packaged in bulk and features a length of 0.725inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.725inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |