This 125 nylon standoff features a female gender, a 0.125inch inside diameter, and a 0.25inch outside diameter. It measures 0.755inch in length and has a white/natural color. The standoff is made of nylon and is unthreaded. It is packaged in bulk with 1000 units per pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.755inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |