
This nylon standoff features a female gender and an outside diameter of 0.25inch. It has an inside diameter of 0.125inch and a length of 0.785inch. The standoff is available in a white and natural color and is packaged in bulk quantities of 1000. It is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.785inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |