
The 911-805 female standoff from Bivar features a nylon material construction with a 0.125inch inside diameter and 0.25inch outside diameter. It measures 0.805inch in length and is available in a package quantity of 1000. The standoff is unthreaded and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | 805 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.805inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
