
The 125 Nylon Standoff is a female-female standoff with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It has a length of 0.87inch and is made of nylon. The standoff is available in a pack of 1000 and is packaged in bulk. It has a white and natural color and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.87inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |