This 125 nylon female standoff from Bivar features a white and natural color, with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It measures 0.89inch in length and has an unthreaded design. The standoff is packaged in bulk quantities of 1000 pieces and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.89inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |