
Bivar's 911-910 standoff features a nylon material with an inside diameter of 0.125inch and an outside diameter of 0.25inch. The standoff measures 0.91inch in length and is packaged in bulk quantities of 1000. It is suitable for use in various applications due to its unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.91inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |