This nylon standoff features a female gender with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It measures 0.975inch in length and is made from nylon material. The standoff is packaged in bulk with 1000 units per pack and is part of the 900 series. It is suitable for use in various applications due to its unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.975inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |