
Bivar's 911-990 standoff features a nylon material construction with a 0.125inch inside diameter and 0.25inch outside diameter. Available in a package quantity of 1000, this standoff is packaged in bulk. The standoff measures 0.99inch in length and has an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.99inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |