Bivar's 912-035 standoff features a white nylon material with a female gender and unthreaded design. The standoff measures 0.25inch in outside diameter and 0.171inch in inside diameter, with a length of 0.035inch. It is available in a package quantity of 1000 and comes in bulk packaging.
Sign in to ask questions about the Bivar 912-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 912-035 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.035inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.