This female standoff is made of nylon with a diameter of 0.25inch and a length of 0.065inch. It is lead free and available in a package quantity of 1000. The standoff is unthreaded and has an inside diameter of 0.171inch and an outside diameter of 0.25inch.
Sign in to ask questions about the Bivar 912-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 912-065 technical specifications.
| Color | White, Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 0.065inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.