This female standoff is made of nylon with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It measures 1.2inch in length and is packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar and is available in white and natural colors.
Bivar 912-1.200 technical specifications.
| Package/Case | 200 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 1.2inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-1.200 to view detailed technical specifications.
No datasheet is available for this part.