
Bivar's 912-150 standoff features a nylon material construction with a female gender and unthreaded design. The standoff measures 0.25inch in outside diameter and 0.171inch in inside diameter, with a length of 0.15inch. Available in quantities of 1000, this component is packaged in bulk.
Bivar 912-150 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.15inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-150 to view detailed technical specifications.
No datasheet is available for this part.
