Bivar's 912-165 standoff features a nylon material construction with a 0.25inch outside diameter and 0.171inch inside diameter. The standoff measures 0.165inch in length and has an unthreaded design. Available in quantities of 1000, this component is packaged in bulk.
Bivar 912-165 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.165inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-165 to view detailed technical specifications.
No datasheet is available for this part.