Bivar's 912-16MM standoff features a nylon material construction with a white and natural color finish. The standoff has a female gender and an unthreaded design. It measures 0.25inch in outside diameter and 0.171inch in inside diameter, with a length of 0.63inch. The standoff is available in a bulk packaging configuration with a package quantity of 1000 pieces. It is part of the 900 series from Bivar.
Bivar 912-16MM technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.63inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-16MM to view detailed technical specifications.
No datasheet is available for this part.