
The 912-170 nylon standoff from Bivar features a 0.25inch outside diameter and 0.171inch inside diameter, with a length of 0.17inch. It has an unthreaded design and is made of nylon. Available in a package quantity of 1000, this standoff is suitable for general use.
Bivar 912-170 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.17inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-170 to view detailed technical specifications.
No datasheet is available for this part.