
This female standoff is made of nylon and features a lead-free construction. It has a diameter of 0.25inch and a length of 0.2inch. The standoff is packaged in bulk quantities of 1000 units and is part of the 900 series from Bivar.
Bivar 912-200 technical specifications.
| Package/Case | 200 |
| Color | White, Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-200 to view detailed technical specifications.
No datasheet is available for this part.