This nylon standoff features a female-female connection, an outside diameter of 0.25inch, and a length of 0.235inch. It is available in a bulk packaging quantity of 1000 pieces. The standoff is part of the 900 series and is made of nylon material. It is unthreaded and has an inside diameter of 0.171inch.
Bivar 912-235 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.235inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-235 to view detailed technical specifications.
No datasheet is available for this part.