
This nylon standoff has a female gender and an outside diameter of 0.25inch. It is available in a pack of 1000 units. The standoff has an inside diameter of 0.171inch and a length of 0.245inch. It is made of nylon material and is packaged in bulk.
Bivar 912-245 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.245inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.