
Bivar's 912-305 female standoff is a nylon component with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It measures 0.305inch in length and is packaged in bulk quantities of 1000. The standoff features an unthreaded design and is part of the 900 series from Bivar.
Bivar 912-305 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.305inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-305 to view detailed technical specifications.
No datasheet is available for this part.