
Bivar's 912-330 standoff features a nylon material with an outside diameter of 0.25inch and an inside diameter of 0.171inch. The standoff measures 0.33inch in length and has an unthreaded design. Available in bulk packaging with 1000 units per package, this standoff is part of Bivar's 900 series.
Bivar 912-330 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.33inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-330 to view detailed technical specifications.
No datasheet is available for this part.